Reference Only

E4100403ATL

General Purpose Relays E4100403ATL=RELAY

Manufacturer:

Mfr Part:
M83536/15-024L

TTI Part:
E4100403ATL

EDA / CAD Models

Alternate Part Number

6-1617785-1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductMilitary/Aerospace Relays
Coil Voltage28 VDC
Relay Contact Form4PDT (4 Form C)
Contact Current Rating10 A
Coil TypeNon-Latching
Coil Resistance290 Ohms
Contact MaterialSilver Cadmium
Length43.6 mm
Width26.0 mm
Height25.7 mm
PackagingEach
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.