Reference Only
E4100402ETM
General Purpose Relays E4100402ETM=RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Type | Mid Range Relay | |
| Coil Voltage | 28 VDC | |
| Contact Current Rating | 10 A | |
| Mounting Style | Flange Mount | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Termination | Solder Hook | |
| Coil Type | Non-Latching | |
| Coil Resistance | 290 Ohms | |
| Contact Material | Silver Cadmium | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 39 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $192.80 | $7,519.20 | |
| $190.89 | $9,544.50 | |
| $189.00 | $18,900.00 | |
| $187.13 | $46,782.50 | |
| $185.28 | $92,640.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.