
E4100401BGL
General Purpose Relays E4100401BGL
Alternate Part Number
5-1617785-4Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Military/Aerospace Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 4PDT (4 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 115 VAC, 28 VDC | |
| Coil Resistance | 260 Ohms | |
| Coil Current | 108 mA | |
| Contact Material | Silver Cadmium | |
| Length | 26.0 mm | |
| Height | 25.7 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |