E325EHCD TE Connectivity / Raychem

E325EHCD

General Purpose Relays E325EHCD=RELAY

Manufacturer:

Mfr Part:
E325EHCD

TTI Part:
E325EHCD

EDA / CAD Models

Alternate Part Number

4-1617753-6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage28 VDC
Relay Contact Form3PDT (3 Form C)
Contact Current Rating25 A
Switching Voltage115 VAC
Coil Resistance290 Ohms
Contact MaterialSilver Cadmium
Length43.6 mm
Width26.0 mm
Height25.7 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

39In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$203.28$203.28
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.