
E310E1AD
General Purpose Relays E310E1AD
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | 3PDT (3 Form C) | |
| Contact Current Rating | 10 A | |
| Switching Voltage | 115 VAC | |
| Coil Resistance | 400 Ohms | |
| Contact Material | Silver Cadmium | |
| Length | 20.6 mm | |
| Width | 20.6 mm | |
| Height | 16.3 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 14 / Multiples: 14)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $324.16 | $4,538.24 | |
| $320.95 | $8,986.60 | |
| $317.77 | $17,795.12 | |
| $305.18 | $34,180.16 | |
| $292.97 | $73,828.44 | |
| $274.67 | $138,433.68 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.