
E205E1AD
General Purpose Relays E205E1AD=RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Coil Voltage | 28 VDC | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 5 A | |
| Switching Voltage | 115 VAC | |
| Coil Resistance | 500 Ohms | |
| Coil Current | 56 mA | |
| Contact Material | Silver Cadmium | |
| Length | 20.6 mm | |
| Width | 10.4 mm | |
| Height | 16.3 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $318.80 | $5,100.80 | |
| $315.64 | $10,100.48 | |
| $312.52 | $20,001.28 | |
| $309.42 | $34,655.04 | |
| $267.51 | $68,482.56 | |
| $264.86 | $135,608.32 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.