Reference Only
E2050402ATM
General Purpose Relays E2050402ATM=RELAY
Alternate Part Number
3-1617758-2Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Length | 32.5 mm | |
| Width | 10.4 mm | |
| Height | 16.3 mm | |
| Packaging | Each | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $329.22 | $5,925.96 | |
| $325.96 | $11,734.56 | |
| $301.48 | $16,279.92 | |
| $274.07 | $29,599.56 | |
| $263.12 | $66,306.24 | |
| $246.67 | $124,321.68 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.