Reference Only

M83421/06-5173P

Film Capacitors .10UF 400V 5%

Manufacturer:

Mfr Part:
M83421/06-5173P

TTI Part:
M83421/06-5173P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance0.1 uF
Termination StyleAxial
DielectricPolycarbonate (PC)
Length27 mm (1.063 in)
ProductHigh Reliability Capacitors
Tolerance5 %
SeriesM83421
PackagingBulk
Diameter10.16 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.