Reference Only

M83421/06-2257S

Film Capacitors 1UF 50V 5%

Manufacturer:

Mfr Part:
M83421/06-2257S

TTI Part:
M83421/06-2257S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance1 uF
Termination StyleAxial
DielectricPolycarbonate (PC)
Length27 mm (1.063 in)
ProductHigh Reliability Capacitors
Tolerance5 %
SeriesM83421
PackagingBulk
Diameter10.16 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250060
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.17$97.17
$80.98$8,098.00
$80.17$40,085.00
$71.98$71,980.00
$64.78$161,950.00
$64.14$320,700.00
$63.50$635,000.00
$62.87$1,571,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes