Reference Only

M83421/06-2213R

Film Capacitors .33UF 50V 1%

Manufacturer:

Mfr Part:
M83421/06-2213R

TTI Part:
M83421/06-2213R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance0.33 uF
Termination StyleAxial
DielectricPolycarbonate (PC)
Length17.45 mm (0.687 in)
ProductHigh Reliability Capacitors
Tolerance1 %
SeriesM83421
PackagingBulk
Diameter7.92 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeCapacitors, Fixed, Metallized Plastic Film Dielectric, DC and AC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.