Reference Only

M83421/06-1113M

Film Capacitors .02UF 30V 5%

Manufacturer:

Mfr Part:
M83421/06-1113M

TTI Part:
M83421/06-1113M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance20 nF
Termination StyleAxial
DielectricPolycarbonate (PC)
ProductHigh Reliability Capacitors
SeriesM83421
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes