M39022/13-A105GR Dearborn Electronics

M39022/13-A105GR

Film Capacitors 1UF 100V 2%

Manufacturer:

Mfr Part:
M39022/13-A105GR

TTI Part:
M39022/13-A105GR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance1 uF
Termination StyleAxial
DielectricPolycarbonate (PC)
Length21.41 mm (0.843 in)
ProductHigh Reliability Capacitors
Tolerance2 %
SeriesM39022
PackagingBulk
Diameter7.92 mm
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeFilm Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes