Reference Only

M39022/12-1050

Film Capacitors 1UF 270V 10%

Manufacturer:

Mfr Part:
M39022/12-1050

TTI Part:
M39022/12-1050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance6.2 uF
Termination StyleAxial
DielectricPolycarbonate (PC)
Length53.98 mm (2.125 in)
ProductHigh Reliability Capacitors
Tolerance5 %
SeriesM39022
PackagingBulk
Diameter19.05 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250060
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.