
CQR29A1MG224G3M
Film Capacitors .22UF 1000V 2%
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dearborn Electronics | |
| Product Category | Film Capacitors | |
| Capacitance | 220 nF | |
| Termination Style | Axial | |
| Dielectric | Polyester | |
| Product | High Reliability Capacitors | |
| Series | CQR29 | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532250060 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |