CQR29A1MC683J3M Dearborn Electronics

CQR29A1MC683J3M

Film Capacitors .068UF 200V 5%

Manufacturer:

Mfr Part:
CQR29A1MC683J3M

TTI Part:
CQR29A1MC683J3M

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance63 nF
Termination StyleAxial
DielectricPolyester
Length21.44 mm (0.844 in)
ProductHigh Reliability Capacitors
Tolerance5 %
Height7.92 mm (0.312 in)
SeriesCQR29
PackagingBulk
Diameter7.92 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes