CQR09A1KF103K3P Dearborn Electronics

CQR09A1KF103K3P

Film Capacitors .01UF 600V 10%

Manufacturer:

Mfr Part:
CQR09A1KF103K3P

TTI Part:
CQR09A1KF103K3P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance10 nF
Termination StyleAxial
DielectricPaper/Polyester
Length22.23 mm (0.875 in)
ProductHigh Reliability Capacitors
Tolerance10 %
Height7.92 mm (0.312 in)
SeriesCQR09
PackagingBulk
Diameter7.92 mm
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes