731P305X9400 Dearborn Electronics

731P305X9400

Film Capacitors 3.0UF 400V 10%

Manufacturer:

Mfr Part:
731P305X9400

TTI Part:
731P305X9400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDearborn Electronics
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC400 VDC
Termination StyleAxial
DielectricPolypropylene (PP)
ProductGeneral Film Capacitors
Voltage Rating AC220 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Series731P
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250070
TARIC8532250000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.