Reference Only
V80BZ104M5SX
Specialty Ceramic Capacitors SINGLE LAYER 50V SMT CAPACITOR
Datasheet
V80BZ104M5SX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 0.1 uF | |
| Voltage Rating | 50 VDC | |
| Termination Style | SMD/SMT | |
| Length | 2.134 mm (0.084 in) | |
| Width | 1.067 mm (0.042 in) | |
| Product | Single Layer Capacitors - SLC | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | WAFL | |
| Class | Class 2 | |
| Dissipation Factor DF | 2.5 % | |
| Height | 0.610 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 50 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532230020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |