Reference Only
PDW06400
Signal Conditioning 12GHz 2 way Power Divider
Datasheet
PDW06400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Power Dividers / Splitters | |
| Frequency | 12 GHz | |
| Bandwidth | 2 GHz | |
| Impedance | 50 Ohms | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PDW | |
| Packaging | Bulk | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | 2-Way Divider |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.43 | $234.30 | |
| $22.48 | $674.40 | |
| $22.25 | $1,112.50 |
Need more?
My Notes
Sign into see notes.