Reference Only
PDW06089-T
Signal Conditioning 6-18 GHZ 4-WAY WILKINSON
Datasheet
PDW06089-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Dividers | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PDW | |
| Packaging | Reel | |
| Mounting Style | Board Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.10 | $33,330.00 | |
| $109.99 | $54,995.00 |
Need more?
Sign in to add projects and notes