Reference Only
PDW06089
Signal Conditioning 6-18GHz 4 way Power Divider
Datasheet
PDW06089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Power Dividers | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PDW | |
| Packaging | Bulk | |
| Mounting | Board Mount | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $142.76 | $1,427.60 | |
| $141.34 | $4,240.20 | |
| $139.93 | $6,996.50 |
Need more?
My Notes
Sign into see notes.