Reference Only

PDW06038

Signal Conditioning 2-10GHz 2 way Power Divider

Manufacturer:

Mfr Part:
PDW06038

TTI Part:
PDW06038

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductPower Dividers
Frequency2 GHz to 10 GHz
Bandwidth12 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPDW
PackagingWAFL
MountingBoard Mount
SubcategoryFilters
Type2-Way Divider

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$94.00$940.00
$74.61$2,238.30
$70.17$3,508.50
Need more?

My Notes

Sign into see notes.