Reference Only

PDR06380-T

Signal Conditioning DC-40 GHZ 50OHMS

Manufacturer:

Mfr Part:
PDR06380-T

TTI Part:
PDR06380-T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductDividers
Frequency0 Hz to 40 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesPDR
PackagingReel
Insertion Loss0.5 dB
MountingBoard Mount
SubcategoryFilters
TypeFlip Chip Resistive Divider

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.16$1,116.00
$10.51$3,153.00
$10.31$5,155.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.