Reference Only
P62BNL820M5S
Multilayer Ceramic Capacitors MLCC - SMD/SMT 82PF 50V 0602
Datasheet
P62BNL820M5S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 82 pF | |
| Voltage Rating DC | 50 VDC | |
| Dielectric | X7R | |
| Tolerance | 15 % | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Height | 0.56 mm (0.022 in) | |
| Product | RF Microwave / High Q Capacitors | |
| Series | MilliCap | |
| Packaging | WAFL | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | MilliCap | |
| Type | Broadband Blocking | |
| Part # Aliases | P62BN820M5S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 252 / Multiples: 252)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.51 | $2,144.52 | |
| $8.43 | $4,248.72 | |
| $8.34 | $8,406.72 |
Need more?
Sign in to add projects and notes