Reference Only

D50BN471K1EX

Specialty Ceramic Capacitors 470PF 100V 10%

Manufacturer:

Mfr Part:
D50BN471K1EX

TTI Part:
D50BN471K1EX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance470 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length1.524 mm (0.06 in)
Width1.27 mm (0.05 in)
ProductSingle Layer Capacitors - SLC
DielectricBN
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDi-Cap
PackagingWAFL
ClassClass 2
Height0.178 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDi-Cap
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$6.60$660.00
$6.37$3,185.00
$6.28$6,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.