Reference Only
D30BJ151M1EX
Specialty Ceramic Capacitors 150PF 16V 10%
Datasheet
D30BJ151M1EX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 150 pF | |
| Voltage Rating | 100 VDC | |
| Termination Style | SMD/SMT | |
| Length | 0.762 mm (0.03 in) | |
| Width | 0.762 mm (0.03 in) | |
| Product | Single Layer Capacitors - SLC | |
| Dielectric | BJ | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | Di-Cap | |
| Packaging | WAFL | |
| Class | Class 2 | |
| Height | 0.152 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | Di-Cap | |
| Type | Single Layer Capacitor | |
| Voltage Rating DC | 100 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,977
On Order
5,977 expected 16-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $1,720.00 | |
| $4.26 | $3,408.00 | |
| $4.22 | $5,064.00 |
Need more?
Sign in to add projects and notes