Reference Only

D30BJ111K1EX

Specialty Ceramic Capacitors 110PF 100V 10%

Manufacturer:

Mfr Part:
D30BJ111K1EX

TTI Part:
D30BJ111K1EX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance110 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length0.762 mm (0.03 in)
Width0.762 mm (0.03 in)
ProductSingle Layer Capacitors - SLC
DielectricBJ
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDi-Cap
PackagingWAFL
ClassClass 2
Height0.152 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDi-Cap
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

42,784In Stock

Select a Package Option
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?

Bulk

Pricing not available for this package type

My Notes

Sign into see notes.