Reference Only

D30BJ101K1EX

Specialty Ceramic Capacitors 100V 100pF 10% Single Layer Cap

Manufacturer:

Mfr Part:
D30BJ101K1EX

TTI Part:
D30BJ101K1EX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance100 pF
Voltage Rating100 VDC
Termination StyleSMD/SMT
Length0.762 mm (0.03 in)
Width0.762 mm (0.03 in)
ProductSingle Layer Capacitors - SLC
DielectricBJ
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesDouble Sided Border-Cap
PackagingWAFL
ClassClass 2
Height0.152 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDouble Sided Border-Cap
TypeSingle Layer Capacitor
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.61$461.00
$4.55$2,275.00
$4.23$4,230.00
Need more?

My Notes

Sign into see notes.