Reference Only

D15BU101M5PX

Specialty Ceramic Capacitors 100PF 50V 20% 0201

Manufacturer:

Mfr Part:
D15BU101M5PX

TTI Part:
D15BU101M5PX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySpecialty Ceramic Capacitors
Capacitance100 pF
Voltage Rating50 VDC
Termination StyleSMD/SMT
Length0.508 mm (0.02 in)
Width0.381 mm (0.015 in)
ProductSingle Layer Capacitors - SLC
Tolerance20 %
SeriesDi-Cap
PackagingWAFL
Height0.102 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameDi-Cap
TypeSingle Layer Capacitor
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532230020
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.68$468.00
$4.47$2,235.00
$4.30$4,300.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes