Reference Only

B080MB5S

Signal Conditioning 8GHz 2dB IL SMD Bandpass Filter

Manufacturer:

Mfr Part:
B080MB5S

TTI Part:
B080MB5S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency8 GHz
Bandwidth1 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesBandpass
PackagingWAFL
Insertion Loss2 dB
MountingBoard Mount
SubcategoryFilters
TypeBandpass
Part # AliasesAFL06416

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8548000000
TARIC8534001900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$141.84$1,418.40
$118.80$3,564.00
$111.37$5,568.50
Need more?

My Notes

Sign into see notes.