Reference Only
OPT2590171F
LED Lenses & Assemblies 20.5MM 25X90DEG TIR LENS
Datasheet
OPT2590171F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Packaging | Tray | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Part # Aliases | OPT2590171F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 110 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $163.90 | |
| $1.35 | $445.50 | |
| $1.31 | $720.50 | |
| $1.24 | $1,364.00 | |
| $1.18 | $2,985.40 | |
| $1.12 | $5,667.20 | |
| $1.10 | $8,349.00 |
Need more?
Sign in to add projects and notes