Reference Only
OPT1090171F
LED Lenses & Assemblies 20.5MM 10X90DEG TIR LENS
Datasheet
OPT1090171F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Packaging | Tray | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Part # Aliases | OPT1090171F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
110In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 110 / Multiples: 110)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $176.00 | |
| $1.44 | $792.00 | |
| $1.32 | $1,452.00 | |
| $1.31 | $2,737.90 | |
| $1.26 | $6,375.60 |
Need more?
Sign in to add projects and notes