Reference Only
OPT0025014F
LED Lenses & Assemblies 21.3MM 25DEG W/HOLDER & TAPE
Datasheet
OPT0025014F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Type | Lens with Holder | |
| For Use With | High Power LEDs | |
| Diameter | 21.3 mm | |
| Viewing Angle | 25 deg | |
| Shape | Round | |
| Packaging | Tray | |
| Height | 12.45 mm | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.42 | $170.40 | |
| $1.34 | $482.40 | |
| $1.29 | $774.00 | |
| $1.20 | $1,296.00 | |
| $1.19 | $2,427.60 | |
| $1.13 | $5,695.20 |
Need more?
Sign in to add projects and notes