Reference Only
OPT0005004F
LED Lenses & Assemblies 38.5MM 5DEG W/HOLDER & TAPE
Datasheet
OPT0005004F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Packaging | Tray | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Part # Aliases | OPT0005004F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.51 | $189.42 | |
| $4.34 | $364.56 | |
| $4.23 | $532.98 | |
| $4.06 | $1,023.12 | |
| $3.88 | $1,955.52 | |
| $3.74 | $3,769.92 | |
| $3.70 | $7,459.20 | |
| $3.50 | $17,640.00 |
Need more?
Sign in to add projects and notes