Reference Only
OPT0003004F
LED Lenses & Assemblies 38.5MM 3DEG W/HOLDER & TAPE
Datasheet
OPT0003004F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Lenses & Assemblies | |
| Packaging | Tray | |
| Product Type | LED Lenses | |
| Subcategory | LED Lighting | |
| Part # Aliases | OPT0003004F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 9405920000 |
| TARIC | 9405920090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
84In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 42 / Multiples: 42)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.02 | $210.84 | |
| $4.60 | $386.40 | |
| $4.55 | $573.30 | |
| $4.20 | $2,116.80 | |
| $3.92 | $3,951.36 |
Need more?
Sign in to add projects and notes