Reference Only
80110300334504
Panel Mount Indicator Housings & Hardware PRESS TO TEST IND.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicator Housings & Hardware | |
| Lamp Type | Incandescent | |
| Lamp Size | T-1 3/4 | |
| Lamp Base Type | Midget Flange | |
| Packaging | Bulk | |
| Product Type | Lamp Assemblies | |
| Product | PMI Base and Lens Cap Assemblies | |
| Subcategory | Lamps (Non-LED) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.80 | $934.20 |
Need more?
My Notes
Sign into see notes.