Reference Only
80010300332504
Panel Mount Indicators - Neon & Incandescent PRESS TO TEST IND
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Incandescent | |
| Lens Color/Style | Green | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | PMI Base and Lens Cap Assemblies | |
| Subcategory | Lamps (Non-LED) | |
| Part # Aliases | MS25041-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
150
On Order
150 expected 17-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.62 | $61.62 | |
| $61.01 | $305.05 | |
| $60.40 | $604.00 | |
| $59.80 | $1,495.00 | |
| $59.21 | $2,960.50 | |
| $58.63 | $5,863.00 |
Need more?
Sign in to add projects and notes