Reference Only
6592495303F
New Product
LED Panel Mount Indicators DOME RED GREEN YELLOW 6-30VDC
Datasheet
6592495303F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Operating Temperature Range | - 40 C to + 85 C | |
| Product | Panel Mount Indicators | |
| Illumination Color | Green, Red, Yellow | |
| Mounting Hole Size | 12.7 mm | |
| Mounting Style | SMD/SMT | |
| Termination Style | Wire | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 6 VDC to 30 VDC | |
| Luminous Intensity | 1000 mcd, 2100 mcd | |
| Lens Shape | Dome | |
| Series | 659 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | White Diffused | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | 6592495303F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
45
On Order
45 expected 17-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 45 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.16 | $817.20 |
Need more?
Sign in to add projects and notes