Reference Only

6592455303F

New Product
LED Panel Mount Indicators DOME RED YELLOW 6-30VDC

Manufacturer:

Mfr Part:
6592455303F

TTI Part:
659-2455-303F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Operating Temperature Range- 40 C to + 85 C
ProductPanel Mount Indicators
Illumination ColorRed, Yellow
Mounting Hole Size12.7 mm
Mounting StyleSMD/SMT
Termination StyleWire
If - Forward Current20 mA
Vf - Forward Voltage6 VDC to 30 VDC
Luminous Intensity1000 mcd
Lens ShapeDome
Series659
PackagingKit
IP RatingIP67
Lens ColorWhite Diffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # Aliases6592455303F

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$20.75$103.75
$17.57$175.70
$17.40$870.00
$16.37$1,637.00
$16.21$4,052.50
$15.68$7,840.00
Need more?
Sign in to add projects and notes