Reference Only
6582806103F
LED Panel Mount Indicators PMI DOME BLUE
Datasheet
6582806103F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Dome LED Indicators | |
| Illumination Color | Blue | |
| Mounting Hole Size | 25.4 mm | |
| Mounting Style | Panel | |
| Termination Style | Wire | |
| LED Size | 25.4 mm | |
| Lens Shape | Dome | |
| Series | 658 Single Color | |
| Packaging | Kit | |
| Lens Transparency | Diffused | |
| Mounting Type | Straight | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.51 | $112.55 | |
| $19.06 | $190.60 | |
| $18.87 | $849.15 | |
| $17.73 | $1,773.00 | |
| $17.55 | $3,948.75 | |
| $16.86 | $8,430.00 |
Need more?
Sign in to add projects and notes