Reference Only
6582606103F
LED Panel Mount Indicators PMI DOME GREEN
Datasheet
6582606103F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Dome LED Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 25.4 mm | |
| Mounting Style | Panel | |
| Termination Style | Wire | |
| LED Size | 25.4 mm | |
| Lens Shape | Dome | |
| Series | 658 Single Color | |
| Packaging | Kit | |
| Lens Transparency | Diffused | |
| Mounting Type | Straight | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 23-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 45 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.86 | $758.70 |
Need more?
Sign in to add projects and notes