Reference Only
6582485303F
LED Panel Mount Indicators RGB 10-30VDC
Datasheet
6582485303F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Mounting Style | Panel | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 10 V to 30 V | |
| Lens Shape | Dome | |
| Series | 658 | |
| Packaging | Kit | |
| IP Rating | IP67 | |
| Lens Color | White | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,785In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.93 | $164.65 | |
| $27.88 | $278.80 | |
| $27.60 | $690.00 | |
| $27.33 | $1,366.50 | |
| $26.12 | $2,612.00 | |
| $25.86 | $6,465.00 | |
| $25.61 | $12,805.00 |
Need more?
Sign in to add projects and notes