Reference Only
6571503103F
LED Panel Mount Indicators LED FLAT RED 12V PMI
Datasheet
6571503103F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Kit | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
65
On Order
65 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 65 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.67 | $953.55 |
Need more?
Sign in to add projects and notes