Reference Only
6571502103F
LED Panel Mount Indicators Red 350fL 5V Flat Lens
Datasheet
6571502103F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Illumination Color | Red | |
| Mounting Hole Size | 17.5 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire | |
| If - Forward Current | 19 mA | |
| Vf - Forward Voltage | 5 V | |
| Luminous Intensity | 100 mcd | |
| Lens Shape | Round Flat | |
| Packaging | Kit | |
| Lens Color | Red | |
| Lens Transparency | Diffused | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.85 | $79.25 | |
| $15.56 | $155.60 | |
| $14.92 | $373.00 | |
| $14.76 | $738.00 | |
| $13.21 | $1,321.00 | |
| $13.07 | $3,267.50 | |
| $12.19 | $6,095.00 | |
| $12.06 | $12,060.00 |
Need more?
Sign in to add projects and notes