Reference Only
6563102304F
LED Panel Mount Indicators 1/2" DOM RD 5VDC W/TERM
Datasheet
6563102304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Series | 656 | |
| Packaging | Each | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
55In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.42 | $17.42 | |
| $17.25 | $86.25 | |
| $16.75 | $167.50 | |
| $15.98 | $399.50 | |
| $15.78 | $867.90 | |
| $13.96 | $1,396.00 | |
| $13.82 | $3,455.00 | |
| $13.33 | $6,665.00 |
Need more?
Sign in to add projects and notes