Reference Only
6561303304F
LED Panel Mount Indicators 1/2" FLT YL 12VDC W/TERM
Datasheet
6561303304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Series | 656 | |
| Packaging | Each | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
134In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.42 | $17.42 | |
| $17.25 | $51.75 | |
| $17.08 | $85.40 | |
| $14.98 | $149.80 | |
| $14.83 | $415.24 | |
| $14.68 | $807.40 |
Need more?
Sign in to add projects and notes