Reference Only
656120A304F
LED Panel Mount Indicators 1/2" FLT GRN 48VDC W/TERMS
Datasheet
656120A304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Packaging | Each | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.83 | $79.15 | |
| $14.83 | $148.30 | |
| $14.21 | $355.25 | |
| $13.61 | $680.50 | |
| $12.99 | $1,299.00 | |
| $12.77 | $3,192.50 | |
| $12.46 | $6,230.00 | |
| $12.31 | $12,310.00 |
Need more?
Sign in to add projects and notes