Reference Only

6561205304F

LED Panel Mount Indicators 1/2" FLT GRN 120AC/DC W/TERM

Manufacturer:

Mfr Part:
6561205304F

TTI Part:
656-1205-304F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Series656
PackagingEach
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

127In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.42$17.42
$17.25$86.25
$17.08$170.80
$16.91$422.75
$16.74$837.00
Need more?
Sign in to add projects and notes