Reference Only
6561202304F
LED Panel Mount Indicators 1/2 Flat Green 5VDC w/Terminals
Datasheet
6561202304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Series | 656 | |
| Packaging | Each | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
258
On Order
258 expected on from 04-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.42 | $17.42 | |
| $17.25 | $34.50 | |
| $17.08 | $85.40 | |
| $16.22 | $162.20 | |
| $16.06 | $240.90 | |
| $15.46 | $386.50 | |
| $15.20 | $760.00 | |
| $13.00 | $6,500.00 |
Need more?
Sign in to add projects and notes