Reference Only
6561122304F
LED Panel Mount Indicators 1/2 Flat Red/Green 5VDC w/Terminals
Datasheet
6561122304F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 12.7 mm | |
| Termination Style | Tab Terminal | |
| If - Forward Current | 8 mA, 11 mA | |
| Vf - Forward Voltage | 5 V | |
| Luminous Intensity | 330 mcd, 910 mcd | |
| Lens Shape | Round Flat | |
| Series | 656 | |
| Packaging | Each | |
| IP Rating | IP66, IP67 | |
| Lens Transparency | Clear | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.63 | $18.63 | |
| $17.56 | $87.80 | |
| $16.48 | $164.80 | |
| $15.84 | $396.00 | |
| $15.19 | $759.50 | |
| $15.04 | $1,128.00 |
Need more?
Sign in to add projects and notes